Part Details for TFCC-40-01 by Essentra Components
Overview of TFCC-40-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCC-40-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4684
|
Newark | Cable Clamp, Natural, Nylon 6.6, 67Mm, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:67Mm Rohs Compliant: Yes |Essentra Components TFCC-40-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1.4500 | Buy Now |
DISTI #
RPC1142-ND
|
DigiKey | CBL CLIP FLAT NATURAL ADHESIVE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
611 In Stock |
|
$0.7158 / $1.1000 | Buy Now |
DISTI #
144-TFCC-40-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Tens,Adh Mnt,Natural, Clamp,Flat,Tens,Adh Mnt,Nat,100/Bag RoHS: Compliant | 0 |
|
$1.4800 / $1.7200 | Order Now |
DISTI #
70909334
|
RS | Cable Clamp, Flat, Hinged with Tension, Adhesive Mnt, Nyl 6/6, UL94V-2, Natural | Essentra Components TFCC-40-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 100 |
|
$1.5900 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - Natural - in)side Width 54.1 mm (2.130 in) RoHS: Compliant |
300 In Stock |
|
$0.7400 / $1.8100 | Buy Now |
DISTI #
RICTFCC-40-01
|
DB Roberts | ClampFlatTensAdh MntNatural Clamp Flat Tens Adh Mnt Nat | 0 |
|
RFQ | |
DISTI #
3823693
|
element14 Asia-Pacific | CABLE CLAMP, NATURAL, NYLON 6.6, 67MM RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$1.6236 / $1.8146 | Buy Now |
DISTI #
3823693
|
Farnell | CABLE CLAMP, NATURAL, NYLON 6.6, 67MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 106 |
|
$1.9443 | Buy Now |
|
Master Electronics | Flat Cable Clip - Natural - in)side Width 54.1 mm (2.130 in) RoHS: Compliant |
300 In Stock |
|
$0.7400 / $1.8100 | Buy Now |