Part Details for TFCDH8ST2640C by C&K
Overview of TFCDH8ST2640C by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCDH8ST2640C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7249
|
Newark | Snap |C&k Components TFCDH8ST2640C Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $7.5800 | Buy Now |
DISTI #
611-TFCDH8ST2640C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switches RoHS: Compliant | 0 |
|
$5.8100 / $8.7200 | Order Now |
DISTI #
000000000005186008
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switches | 0 |
|
Buy Now |
Part Details for TFCDH8ST2640C
TFCDH8ST2640C CAD Models
TFCDH8ST2640C Part Data Attributes
|
TFCDH8ST2640C
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCDH8ST2640C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 18.67mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 18.67 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 12.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCDH8ST2640C
This table gives cross-reference parts and alternative options found for TFCDH8ST2640C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCDH8ST2640C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCDH8ST185AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.56mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8ST185AC |
TFCDH8VT1040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8VT1040C |
TFCDH8VT284AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8VT284AC |
TFCDH8ST254AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8ST254AC |
TFCDH8ST1040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8ST1040C |
TFCDH8ST165BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8ST165BC |
TFCDH8VT1540C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8VT1540C |
TFCDH8VT105AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8VT105AC |
TFCDH8ST265AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8ST265AC |
TFCDH8VT2840C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8ST2640C vs TFCDH8VT2840C |