Part Details for TFCDH8VP0040C by C&K
Overview of TFCDH8VP0040C by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCDH8VP0040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1011
|
Newark | Switches Miniature Snap-Acting Switch |C&k Components TFCDH8VP0040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.9900 / $9.1700 | Buy Now |
DISTI #
35AH7252
|
Newark | Snap |C&k Components TFCDH8VP0040C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $7.1500 | Buy Now |
DISTI #
TFCDH8VP0040C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 277V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2502 | Buy Now |
DISTI #
611-TFCDH8VP0040C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$5.6000 / $7.4200 | Order Now |
DISTI #
C&K Components TFCDH8VP0040C
|
PEI Genesis | Snap Acting/Limit Switch | 39 |
|
Buy Now | |
DISTI #
000000000003773471
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for TFCDH8VP0040C
TFCDH8VP0040C CAD Models
TFCDH8VP0040C Part Data Attributes:
|
TFCDH8VP0040C
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCDH8VP0040C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCDH8VP0040C
This table gives cross-reference parts and alternative options found for TFCDH8VP0040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCDH8VP0040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCDH8VP005AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8VP0040C vs TFCDH8VP005AC |
TFCDH8VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8VP0040C vs TFCDH8VP005BC |
TFCDH8SP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDH8VP0040C vs TFCDH8SP005BC |