Part Details for TFCFH8ST1640C by C&K
Overview of TFCFH8ST1640C by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCFH8ST1640C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7286
|
Newark | Snap |C&k Components TFCFH8ST1640C RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $6.3200 | Buy Now |
DISTI #
TFCFH8ST1640C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 277V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6021 | Buy Now |
DISTI #
611-TFCFH8ST1640C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$3.9500 / $7.2700 | Order Now |
DISTI #
000000000001168234
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for TFCFH8ST1640C
TFCFH8ST1640C CAD Models
TFCFH8ST1640C Part Data Attributes
|
TFCFH8ST1640C
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCFH8ST1640C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 9.53 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCFH8ST1640C
This table gives cross-reference parts and alternative options found for TFCFH8ST1640C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCFH8ST1640C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCFH8VT255BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8VT255BC |
TFCFV2VT165BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFV2VT165BC |
TFCFH8VT155BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8VT155BC |
TFCFH8ST105AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8ST105AC |
TFCFH8ST185BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.56mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8ST185BC |
TFCFH8ST2040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8ST2040C |
TFCFH8VT2840C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8VT2840C |
TFCFH8ST205AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8ST205AC |
TFCFH8ST285BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8ST285BC |
TFCFH8ST105BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8ST1640C vs TFCFH8ST105BC |