There are no models available for this part yet.
Overview of TFCFH8VA1540C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFCFH8VA1540C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH7291
|
Newark | Snap |C&k Components TFCFH8VA1540C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $7.7200 | Buy Now | |
DISTI #
TFCFH8VA1540C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 277V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2112 | Buy Now | |
DISTI #
611-TFCFH8VA1540C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$4.9000 / $8.3700 | Order Now | |
DISTI #
000000000002117902
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
CAD Models for TFCFH8VA1540C by C&K
Part Data Attributes for TFCFH8VA1540C by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
4.19 mm
|
Actuator Type
|
ROLLER LEVER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@277VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
277 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.49 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
2.54 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TFCFH8VA1540C
This table gives cross-reference parts and alternative options found for TFCFH8VA1540C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCFH8VA1540C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E22-50K | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 125VDC, 5.34mm, Quick Connect Terminal, Panel Mount | The Cherry Corporation | TFCFH8VA1540C vs E22-50K |
TMCFH3VA1540C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.71mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VA1540C vs TMCFH3VA1540C |
E23-50K | Snap Acting/Limit Switch, SPDT, Momentary, 5.34mm, Quick Connect Terminal, Panel Mount | The Cherry Corporation | TFCFH8VA1540C vs E23-50K |
TMCFH3VA1540C | Snap Acting/Limit Switch, SPDT, Momentary, 5.71mm, Quick Connect Terminal, Lever Roller High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TFCFH8VA1540C vs TMCFH3VA1540C |
E23-50P | Snap Acting/Limit Switch, SPDT, Momentary, 5.34mm, Quick Connect Terminal, Panel Mount | The Cherry Corporation | TFCFH8VA1540C vs E23-50P |