Part Details for TFCFH8VP005AC by C&K
Overview of TFCFH8VP005AC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCFH8VP005AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002422867
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TFCFH8VP005AC
TFCFH8VP005AC CAD Models
TFCFH8VP005AC Part Data Attributes
|
TFCFH8VP005AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCFH8VP005AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCFH8VP005AC
This table gives cross-reference parts and alternative options found for TFCFH8VP005AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCFH8VP005AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCFH8VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFH8VP005BC |
TFCFH8VP004AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFH8VP004AC |
TFCFH8SP004AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFH8SP004AC |
TFCFH8SP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFH8SP005BC |
TFCFV2SP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFV2SP005BC |
TFCFV2VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFV2VP005BC |
TFCFH8SP0040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFH8VP005AC vs TFCFH8SP0040C |