Part Details for TFCFK6ST145AC by C&K
Overview of TFCFK6ST145AC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCFK6ST145AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK8008
|
Newark | Tfcfk6St145Ac |C&k Components TFCFK6ST145AC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $7.6200 | Buy Now |
DISTI #
108-TFCFK6ST145AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 227V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3642 | Buy Now |
DISTI #
611-TFCFK6ST145AC
|
Mouser Electronics | Limit Switches SWITCH SNAP RoHS: Compliant | 0 |
|
$4.6100 / $7.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$8.9100 | Buy Now |
DISTI #
TFCFK6ST145AC
|
TTI | Limit Switches SWITCH SNAP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.5600 | Buy Now |
DISTI #
000000000006380919
|
Sager | Littelfuse SWITCH SNAP Min Qty: 1 | 0 |
|
$4.7200 / $5.9000 | Buy Now |
Part Details for TFCFK6ST145AC
TFCFK6ST145AC CAD Models
TFCFK6ST145AC Part Data Attributes
|
TFCFK6ST145AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCFK6ST145AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.06 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCFK6ST145AC
This table gives cross-reference parts and alternative options found for TFCFK6ST145AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCFK6ST145AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCFK6VT1440C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6VT1440C |
TFCFK6VT145BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6VT145BC |
TFCFK6VT144AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6VT144AC |
TFCFK6ST245BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6ST245BC |
TFCFK6ST244AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6ST244AC |
TFCFK6ST135AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6ST135AC |
TFCFK6VT235BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6VT235BC |
TFCFK6ST144AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6ST144AC |
TFCFK6VT245BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6VT245BC |
TFCFK6VT134AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCFK6ST145AC vs TFCFK6VT134AC |