There are no models available for this part yet.
Overview of TFCGF5ST2640C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFCGF5ST2640C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH7322
|
Newark | Snap |C&k Components TFCGF5ST2640C RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $13.8100 | Buy Now | |
DISTI #
TFCGF5ST2640C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3660 | Buy Now | |
DISTI #
611-TFCGF5ST2640C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$8.3600 | Order Now | |
DISTI #
000000000002422899
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
CAD Models for TFCGF5ST2640C by C&K
Part Data Attributes for TFCGF5ST2640C by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
18.67 mm
|
Actuator Type
|
LEVER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.74 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
12.7 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TFCGF5ST2640C
This table gives cross-reference parts and alternative options found for TFCGF5ST2640C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCGF5ST2640C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCGF5VT204AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGF5VT204AC |
TFCGV1VT155BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGV1VT155BC |
TFCGF5VT264AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGF5VT264AC |
TFCGF5VT165BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGF5VT165BC |
TFCGF5VT164AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGF5VT164AC |
TFCGV1VT205BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGV1VT205BC |
TFCGV1ST265AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGV1ST265AC |
TFCGF5ST1040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGF5ST1040C |
TFCGV1ST185BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 11.56mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGV1ST185BC |
TFCGV1VT165BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGF5ST2640C vs TFCGV1VT165BC |
Related Parts for TFCGF5ST2640C
-
TFCCV1SA255BCSnap Acting/Limit Switches
-
TFZVTR2.2BZener Diodes
-
TFMCJ78A-WTransient Suppressors
-
TGCO41A-TB-WRocker Switches
-
TDA8137Linear Regulator ICs
-
TF408-3-TL-HSmall Signal Field-Effect Transistors
-
TG39P010000Slide Switches
-
TC74HC373AP(F)Bus Driver/Transceivers
-
TGA4509RF/Microwave Amplifiers