Switches
TFCGK6VP005AC
Description: SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT

Overview of TFCGK6VP005AC by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFCGK6VP005AC by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH7371
Newark Snap |C&k Components TFCGK6VP005AC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.5700
  • 500 $5.4400
  • 2,500 $4.9800
  • 10,000 $4.7500
$4.7500 / $7.5700 Buy Now
DISTI # TFCGK6VP005AC-ND
DigiKey SWITCH SNAP ACTION SPDT 11A 277V Min Qty: 50 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $5.1252
$5.1252 Buy Now
DISTI # 611-TFCGK6VP005AC
Mouser Electronics Basic / Snap Action Switches Snap RoHS: Compliant 0
  • 1 $8.4300
  • 10 $7.5300
  • 25 $5.1200
  • 500 $4.7300
  • 1,000 $4.6400
$4.6400 / $8.4300 Order Now
DISTI # 000000000002422939
Sager Basic / Snap Action Switches Snap 0
Buy Now

CAD Models for TFCGK6VP005AC by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFCGK6VP005AC by C&K

TFCGK6VP005AC
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Material
THERMOPLASTIC
Actuator Travel
2.46 mm
Actuator Type
PIN PLUNGER
Body Breadth
10.2 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact (AC) Max Rating R Load
11A@125VAC
Contact Current(AC)-Max
11 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
125 V
Dielectric Withstand Volts
1500VRMS V
Electrical Life
300000 Cycle(s)
End Contact Plating
SILVER
Housing Material
THERMOPLASTIC
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.74 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
1.19 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. TFCGK6VP005AC
    C&K
    SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for TFCGK6VP005AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCGK6VP005AC by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCGK6VP005AC by C&K

Select Manufacturer
Which Manufacturer of TFCGK6VP005AC would you like to use for your alert(s)?
  • Please alert me when TFCGK6VP005AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCGK6VP005AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCGK6VP005AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCGK6VP005AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCGK6VP005AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCGK6VP005AC by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: