There are no models available for this part yet.
Overview of TFCJF5SA104AY by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFCJF5SA104AY by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH7376
|
Newark | Snap |C&k Components TFCJF5SA104AY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $9.6100 | Buy Now | |
DISTI #
TFCJF5SA104AY-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 1A 125V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7080 | Buy Now | |
DISTI #
611-TFCJF5SA104AY
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$5.9400 / $9.9300 | Order Now | |
DISTI #
000000000002422960
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
CAD Models for TFCJF5SA104AY by C&K
Part Data Attributes for TFCJF5SA104AY by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
2.28 mm
|
Actuator Type
|
ROLLER LEVER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
1.52 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TFCJF5SA104AY
This table gives cross-reference parts and alternative options found for TFCJF5SA104AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJF5SA104AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJF5VA255AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA255AW |
TFCJF5VA155BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA155BY |
TFCJV1SA255BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJV1SA255BY |
TFCJF5VA204AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA204AW |
TFCJF5VA1540W | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA1540W |
TFCJF5VA254AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA254AW |
TFCJF5VA205AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA205AW |
TFCJF5VA104AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5VA104AY |
TFCJV1VA255BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJV1VA255BY |
TFCJF5SA255AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5SA104AY vs TFCJF5SA255AW |
Related Parts for TFCJF5SA104AY
-
TFCJF5SP0040CSnap Acting/Limit Switches
-
TDZVTR9.1Zener Diodes
-
TFMBJ7.0A-WTransient Suppressors
-
TF16AT2.50TTDNon-linear Resistors
-
TEN4-2412Other Analog ICs
-
TC962EPASwitching Regulator or Controllers
-
TC1274-15ENBTRPower Management Circuits
-
TF262TH-4-TL-HSmall Signal Field-Effect Transistors
-
TC58BYG1S3HBAI6Flash Memories