Part Details for TFCJF5ST145AY by C&K
Overview of TFCJF5ST145AY by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCJF5ST145AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4973
|
Newark | Snap |C&k Components TFCJF5ST145AY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.5100 | Buy Now |
DISTI #
611-TFCJV4ST145AY
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$4.5100 / $8.2000 | Order Now |
DISTI #
000000000006153345
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for TFCJF5ST145AY
TFCJF5ST145AY CAD Models
TFCJF5ST145AY Part Data Attributes
|
TFCJF5ST145AY
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJF5ST145AY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.06 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJF5ST145AY
This table gives cross-reference parts and alternative options found for TFCJF5ST145AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJF5ST145AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJF5ST234AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5ST234AY |
TFCJF5ST244AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5ST244AW |
TFCJV1VT135AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJV1VT135AY |
TFCJV1VT135BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJV1VT135BW |
TFCJF5ST134AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5ST134AY |
TFCJF5ST245BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5ST245BY |
TFCJF5VT1440W | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5VT1440W |
TFCJF5ST235BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5ST235BY |
TFCJV1ST245AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJV1ST245AY |
TFCJF5VT145AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST145AY vs TFCJF5VT145AY |