Part Details for TFCJH8ST165AY by C&K
Overview of TFCJH8ST165AY by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCJH8ST165AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002422973
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TFCJH8ST165AY
TFCJH8ST165AY CAD Models
TFCJH8ST165AY Part Data Attributes
|
TFCJH8ST165AY
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJH8ST165AY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.53 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJH8ST165AY
This table gives cross-reference parts and alternative options found for TFCJH8ST165AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJH8ST165AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJH8ST2640W | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8ST2640W |
TFCJH8ST184AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 11.56mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8ST184AY |
TFCJH8ST285AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8ST285AW |
TFCJH8VT164AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8VT164AW |
TFCJH8ST205BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8ST205BW |
TFCJH8ST204AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8ST204AW |
TFCJH8VT255BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8VT255BY |
TFCJV2ST155BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJV2ST155BY |
TFCJH8VT165AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJH8VT165AY |
TFCJV2ST285AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8ST165AY vs TFCJV2ST285AW |