Part Details for TFCJJ3ST145AY by C&K
Overview of TFCJJ3ST145AY by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCJJ3ST145AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004033995
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TFCJJ3ST145AY
TFCJJ3ST145AY CAD Models
TFCJJ3ST145AY Part Data Attributes
|
TFCJJ3ST145AY
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJJ3ST145AY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.06 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 21A@277VAC | |
Contact Current(AC)-Max | 21 A | |
Contact Voltage(AC)-Max | 277 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJJ3ST145AY
This table gives cross-reference parts and alternative options found for TFCJJ3ST145AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJJ3ST145AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJV4ST145BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4ST145BW |
TFCJJ3VT235AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJJ3VT235AW |
TFCJJ3VT234AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJJ3VT234AW |
TFCJJ3ST145BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJJ3ST145BY |
TFCJV4VT235BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4VT235BY |
TFCJV4ST135BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4ST135BW |
TFCJV4VT145BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4VT145BW |
TFCJV4VT145AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4VT145AY |
TFCJV4VT135AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4VT135AY |
TFCJV4ST135AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJJ3ST145AY vs TFCJV4ST135AW |