Part Details for TFCJL3VT154AC by C&K
Overview of TFCJL3VT154AC by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCJL3VT154AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7471
|
Newark | Snap |C&k Components TFCJL3VT154AC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $8.0500 | Buy Now |
DISTI #
TFCJL3VT154AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 250V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5102 | Buy Now |
DISTI #
611-TFCJL3VT154AC
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$5.5100 / $9.1300 | Order Now |
DISTI #
000000000002423014
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for TFCJL3VT154AC
TFCJL3VT154AC CAD Models
TFCJL3VT154AC Part Data Attributes
|
TFCJL3VT154AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJL3VT154AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.24mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.24 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.59 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJL3VT154AC
This table gives cross-reference parts and alternative options found for TFCJL3VT154AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJL3VT154AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJL3VT284AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3VT284AC |
TFCJL3VT264AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3VT264AC |
TFCJL3VT1540C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3VT1540C |
TFCJL3VT164AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3VT164AC |
TFCJL3VT2040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3VT2040C |
TFCJL3ST205AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3ST205AC |
TFCJL3ST265AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3ST265AC |
TFCJL3ST1840C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.56mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3ST1840C |
TFCJL3ST105BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3ST105BC |
TFCJL3ST165AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJL3VT154AC vs TFCJL3ST165AC |