Part Details for TFCLS6001 by L-com Inc
Overview of TFCLS6001 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCLS6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1538
|
Newark | Shielded Cable Multipair, 4Pair, Cat6, 26Awg, 1000Ft, Cable Shielding:Shielded, Lan Category:Cat6, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |L-Com TFCLS6001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$1,153.8500 | Buy Now |
DISTI #
70670137
|
RS | Category 6 F/UTP LSZH 26 AWG 4-Pair Stranded Conductor Lt. Gray, 1KFT | L-com TFCLS6001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$925.0000 | RFQ |
|
Onlinecomponents.com | C6 FTP 4PR/26 STR LSZ GRY 1K | 0 |
|
$811.8100 / $859.7800 | Buy Now |
DISTI #
77731149
|
Verical | 6 F-UTP 100 Ohm Patch Cord Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$832.5000 / $925.0000 | Buy Now |
DISTI #
1896572
|
element14 Asia-Pacific | SHIELDED CABLE MULTIPAIR, 4PAIR, CAT6, 26AWG, 1000FT RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$1,190.4426 / $1,360.4583 | Buy Now |
DISTI #
2291999
|
element14 Asia-Pacific | CABLE, 4PAIR, 304.8M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 6 |
|
$1,831.6877 | Buy Now |
DISTI #
2291999
|
Farnell | CABLE, 4PAIR, 304.8M, GREY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Reel | 6 |
|
$1,538.6255 / $1,710.4199 | Buy Now |
DISTI #
TFCLS6001
|
L-com US | For Protection against EMI/RFI interference L-com's High-Performance Category 6 Shielded LSZH bulk cable is the perfect choice. Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cable provides the ideal alternative. Featuring an aluminized Polyester shielded cable with drain wire, this cable is designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing this L-com exclusive LSZH cable. Talk to us about your project today!. Min Qty: 1 Package Multiple: 1 | 60 |
|
$832.5000 / $925.0000 | Buy Now |
Part Details for TFCLS6001
TFCLS6001 CAD Models
TFCLS6001 Part Data Attributes:
|
TFCLS6001
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TFCLS6001
L-com Inc
C6 FTP 4PR/26 STR GRY LSZH 1K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Resistance | 0.14 Ω | |
Shielding | YES | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |