TFCR0603-10W-C-1091CT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of TFCR0603-10W-C-1091CT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for TFCR0603-10W-C-1091CT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0603-10W-C-1091CT
Venkel Ltd. Thin Film CR, 0603, 1/10W, �50PPM, 1.09K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0603-10W-C-1091CT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0603-10W-C-1091CT by VENKEL LTD

TFCR0603-10W-C-1091CT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. TFCR0603-10W-C-1091CT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TFCR0603-10W-C-1091CT

This table gives cross-reference parts and alternative options found for TFCR0603-10W-C-1091CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-C-1091CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF-W0603LF-02-1091-C-P-LT Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, TT Electronics Resistors TFCR0603-10W-C-1091CT vs PCF-W0603LF-02-1091-C-P-LT
AR06031K09+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh TFCR0603-10W-C-1091CT vs AR06031K09+-0.25%TCR50
AR03CTRC2X1091N Fixed Resistor, Thin Film, 0.1W, 1090ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-C-1091CT vs AR03CTRC2X1091N
AR03CPC2Y1091N Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-C-1091CT vs AR03CPC2Y1091N
NTRA06C1091DTRQYF Fixed Resistor, Thin Film, 0.063W, 1090ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp TFCR0603-10W-C-1091CT vs NTRA06C1091DTRQYF
TFCR0603-16W-C-1091CT Fixed Resistor, Thin Film, 0.063W, 1090ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD TFCR0603-10W-C-1091CT vs TFCR0603-16W-C-1091CT
AR03CPC2X1091 Fixed Resistor, Thin Film, 0.1W, 1090ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-C-1091CT vs AR03CPC2X1091
RN06C1091CT1-50 Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics TFCR0603-10W-C-1091CT vs RN06C1091CT1-50
RNCS0603CKC1K09 Fixed Resistor, Thin Film, 0.063W, 1090ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc TFCR0603-10W-C-1091CT vs RNCS0603CKC1K09
WF06T1091CTL Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation TFCR0603-10W-C-1091CT vs WF06T1091CTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0603-10W-C-1091CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0603-10W-C-1091CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0603-10W-C-1091CT would you like to use for your alert(s)?
  • Please alert me when TFCR0603-10W-C-1091CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0603-10W-C-1091CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0603-10W-C-1091CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0603-10W-C-1091CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0603-10W-C-1091CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0603-10W-C-1091CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: