-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0603-16W-E-2002BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0603-16W-E-2002BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0603-16W-E-2002BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TFCR0603-16W-E-2002BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-16W-E-2002BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC008300 | SPC Multicomp | $0.0085 | Fixed Resistor, | TFCR0603-16W-E-2002BT vs MC008300 |
RN73F1JB2002A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-E-2002BT vs RN73F1JB2002A |
RV0603E2002BB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP | TFCR0603-16W-E-2002BT vs RV0603E2002BB |
NTR06A2002CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TFCR0603-16W-E-2002BT vs NTR06A2002CTR1KF |
AR03BTRC3Y2002 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TFCR0603-16W-E-2002BT vs AR03BTRC3Y2002 |
AR03ABC2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TFCR0603-16W-E-2002BT vs AR03ABC2002 |
TC0325A2002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TFCR0603-16W-E-2002BT vs TC0325A2002T5E |
NTRA06B2002CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-E-2002BT vs NTRA06B2002CTR1KQYF |
AR03BTC2002 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | TFCR0603-16W-E-2002BT vs AR03BTC2002 |
TFCR0603-10W-E-2002BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-E-2002BT vs TFCR0603-10W-E-2002BT-1K |
The recommended PCB layout for optimal thermal performance involves using a thermal pad with a minimum size of 2.5mm x 2.5mm, and ensuring a minimum clearance of 1.5mm around the component. Additionally, using a thick copper layer (at least 1 oz) and a thermal via array can help to dissipate heat efficiently.
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a reflow oven with a peak temperature of 245°C and a dwell time of 30-60 seconds. Avoid using excessive solder or flux, as this can lead to poor joint reliability.
The maximum operating temperature range for the TFCR0603-16W-E-2002BT is -40°C to +125°C. However, it's recommended to operate the component within a temperature range of -20°C to +100°C for optimal performance and reliability.
The TFCR0603-16W-E-2002BT is designed to withstand moderate vibration levels. However, if you plan to use it in a high-vibration environment (e.g., automotive or industrial applications), you should ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method.
Store the TFCR0603-16W-E-2002BT in a dry, cool place (temperature range: 20°C to 30°C, humidity: 40% to 60%). Avoid exposing the component to direct sunlight, moisture, or extreme temperatures. Handle the component by the edges or body, avoiding touching the pins or electrical contacts.