-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR1206-8W-E-1374DT
|
Venkel Ltd. | Thin Film CR, 1206, 1/8W, �25PPM, 1.37M, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-E-1374DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-E-1374DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-E-1374DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-E-1374DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC25W1.37M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TFCR1206-8W-E-1374DT vs PRC1206TTC25W1.37M+-0.5% |
CPF1206D1M37E1 | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TFCR1206-8W-E-1374DT vs CPF1206D1M37E1 |
RN73F2B1374D | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TFCR1206-8W-E-1374DT vs RN73F2B1374D |
AR06DPC3W1374N | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TFCR1206-8W-E-1374DT vs AR06DPC3W1374N |
AR06DBC1374N | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TFCR1206-8W-E-1374DT vs AR06DBC1374N |
AR06DTRC3W1374 | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TFCR1206-8W-E-1374DT vs AR06DTRC3W1374 |
RN73F2BB1374D | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TFCR1206-8W-E-1374DT vs RN73F2BB1374D |
AR06DTC1374 | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TFCR1206-8W-E-1374DT vs AR06DTC1374 |
NTR12D1374CTRF | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TFCR1206-8W-E-1374DT vs NTR12D1374CTRF |
PRC1206TC25W1.37M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TFCR1206-8W-E-1374DT vs PRC1206TC25W1.37M+-0.5% |