Part Details for TFDL2005 by L-com Inc
Overview of TFDL2005 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDL2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5451
|
Newark | C5E Sftp 4Pr/26 Str Lsz Blk 1K Rohs Compliant: Yes |L-Com TFDL2005 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 41 |
|
$873.2500 / $993.2400 | Buy Now |
DISTI #
45W9350
|
Newark | C5E Sftp 4Pr/26 Str Lsz Blk 1K Rohs Compliant: Yes |L-Com TFDL2005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-TFDL2005-ND
|
DigiKey | C5E SFTP 4PR/26 STR LSZ BLK 1K Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$833.2500 / $838.0300 | Buy Now |
DISTI #
70618315
|
RS | Network Cable Assembly, Cat 5E, LSZH, Black | L-com TFDL2005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,010.0000 | RFQ |
|
Onlinecomponents.com | C5E SFTP 4PR/26 STR LSZ BLK 1K RoHS: Compliant | 0 |
|
$886.4100 / $938.7900 | Buy Now |
DISTI #
77748104
|
Verical | C5e SF/UTP Polyolefin 8Conductors 26AWG 6.2mm Black Low Smoke Zero Halogen 304.8m Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$808.0000 / $1,010.0000 | Buy Now |
DISTI #
TFDL2005
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. Maximum shielding protection can be provided through the foil plus braid design. Stranded conductors are flexible and designed for patch cord usage. Featuring a Low Smoke Zero Halogen jacket. Order online today!. Min Qty: 1 Package Multiple: 1 | 37 |
|
$808.0000 / $1,010.0000 | Buy Now |