Part Details for TFDP501-100 by L-com Inc
Overview of TFDP501-100 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDP501-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3831
|
Newark | Shld Ntwrk Cable, Cat5E, 2Pair, 100Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, No. Of Pairs:2 Pair, Jacket Color:Green Rohs Compliant: Yes |L-Com TFDP501-100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$314.7600 | Buy Now |
DISTI #
72005949
|
RS | Profinet Cat 5e Bulk Cable, Double Shielded, Two-Pair, 22AWG Solid, Green, 100ft | L-com TFDP501-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$309.9900 | RFQ |
|
Onlinecomponents.com | PROFINET C5E 2PR 22SLD SF/UTP PLTC TPE GRN 100F | 0 |
|
$275.3600 / $296.6600 | Buy Now |
DISTI #
3494412
|
element14 Asia-Pacific | SHLD NTWRK CABLE, CAT5E, 2PAIR, 100FT RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$396.3599 / $452.9723 | Buy Now |
DISTI #
3494412
|
Farnell | SHLD NTWRK CABLE, CAT5E, 2PAIR, 100FT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Reel | 1 |
|
$410.6428 | Buy Now |
DISTI #
TFDP501-100
|
L-com US | L-com's Profinet TFDP5 line of outdoor/industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which meet Category 5e, 2-pair electrical specs. Available in solid or stranded 22AWG conductors that fit Profinet Type A, B or C applications. The stranded options are high-flex and have been tested to 1 & 10 million flex cycles. All cables are Category 5e channel and PoE 802.3 rated for up to 100m (328ft). TFDP502 is also exposed run rated. L-com offers Profinet RJ45 connectors under the TSPFTPFNS series if needed. Call us with your application today. Min Qty: 1 Package Multiple: 1 | 89 |
|
$247.9900 / $309.9900 | Buy Now |