Part Details for TFDP501-1000 by L-com Inc
Overview of TFDP501-1000 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDP501-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3832
|
Newark | Shld Ntwrk Cable, Cat5E, 2Pair, 1000Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:2 Pair, Jacket Color:Green Rohs Compliant: Yes |L-Com TFDP501-1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 8 |
|
$1,708.9400 | Buy Now |
DISTI #
72005950
|
RS | Profinet Cat 5e Bulk Cable, Double Shielded, 22AWG Solid, Green, 1,000ft | L-com TFDP501-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,370.0000 | RFQ |
|
Onlinecomponents.com | PROFINET C5E 2PR 22SLD SF/UTP PLTC TPE GRN 1KFT | 0 |
|
$1,184.3200 / $1,273.4100 | Buy Now |
DISTI #
TFDP501-1000
|
L-com US | L-com's Profinet TFDP5 line of outdoor/industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which meet Category 5e, 2-pair electrical specs. Available in solid or stranded 22AWG conductors that fit Profinet Type A, B or C applications. The stranded options are high-flex and have been tested to 1 & 10 million flex cycles. All cables are Category 5e channel and PoE 802.3 rated for up to 100m (328ft). TFDP502 is also exposed run rated. L-com offers Profinet RJ45 connectors under the TSPFTPFNS series if needed. Call us with your application today. Min Qty: 1 Package Multiple: 1 | 8 |
|
$1,233.0000 / $1,370.0000 | Buy Now |