Part Details for TFDS4500-TR3 by Temic Semiconductors
Overview of TFDS4500-TR3 by Temic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TFDS4500-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 85 |
|
RFQ |
Part Details for TFDS4500-TR3
TFDS4500-TR3 CAD Models
TFDS4500-TR3 Part Data Attributes:
|
TFDS4500-TR3
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFDS4500-TR3
Temic Semiconductors
Interface Circuit, STAGGERED, MODULE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | STAGGERED, MODULE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | X-XSMA-X8 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |