Part Details for TFDU6301-TR3 by Vishay Semiconductors
Overview of TFDU6301-TR3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Part Details for TFDU6301-TR3
TFDU6301-TR3 CAD Models
TFDU6301-TR3 Part Data Attributes
|
TFDU6301-TR3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFDU6301-TR3
Vishay Semiconductors
Interface Circuit, CMOS, 8.50 X 3.10 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MODULE | |
Package Description | 8.50 X 3.10 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-L8 | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | L BEND | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Width | 3.1 mm |