Part Details for TFEEJ6ST1640C by C&K
Overview of TFEEJ6ST1640C by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFEEJ6ST1640C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7546
|
Newark | Snap |C&k Components TFEEJ6ST1640C Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $9.3500 | Buy Now |
DISTI #
72P3718
|
Newark | Snap |C&k Components TFEEJ6ST1640C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $10.3700 | Buy Now |
DISTI #
CKN11360-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 277V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2189 / $11.2900 | Buy Now |
DISTI #
611-TFEEJ6ST1640C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$6.0800 / $11.2900 | Order Now |
DISTI #
C&K Components TFEEJ6ST1640C
|
PEI Genesis | Snap Acting/Limit Switch | 20 |
|
Buy Now | |
DISTI #
000000000000595569
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for TFEEJ6ST1640C
TFEEJ6ST1640C CAD Models
TFEEJ6ST1640C Part Data Attributes
|
TFEEJ6ST1640C
C&K
Buy Now
Datasheet
|
Compare Parts:
TFEEJ6ST1640C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 9.53 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFEEJ6ST1640C
This table gives cross-reference parts and alternative options found for TFEEJ6ST1640C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFEEJ6ST1640C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFEEJ6ST205AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST205AC |
TFEEJ6ST204AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST204AC |
TFEEJ6ST105AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST105AC |
TFEEJ6VT255BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6VT255BC |
TFEEJ6ST105BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST105BC |
TFEEJ6ST154AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST154AC |
TFEEJ6ST1540C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST1540C |
TFEEJ6VT265AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6VT265AC |
TFEEJ6VT2840C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6VT2840C |
TFEEJ6ST155BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ6ST1640C vs TFEEJ6ST155BC |