Part Details for TFF11092HN/N1 by NXP Semiconductors
Overview of TFF11092HN/N1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TFF11092HN/N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFF11092HN/N1
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TFF11092HN/N1
|
Avnet Silica | PLL Frequency Generator Single 9030MHz to 9220MHz 24-Pin HVQFN T/R (Alt: TFF11092HN/N1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TFF11092HN/N1
TFF11092HN/N1 CAD Models
TFF11092HN/N1 Part Data Attributes
|
TFF11092HN/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFF11092HN/N1
NXP Semiconductors
TFF11092HN - Low phase noise LO generator for VSAT applications QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |