TFI0201Q-1N6BT
VENKEL LTD
Description: General Purpose Inductor,

Overview of TFI0201Q-1N6BT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFI0201Q-1N6BT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFI0201Q-1N6BT
Venkel Ltd. Thin Film Inductor, 0201, High-Q, 1.6nH, �0.1nH RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

CAD Models for TFI0201Q-1N6BT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFI0201Q-1N6BT by VENKEL LTD

TFI0201Q-1N6BT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0201
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.15 Ω
Inductance-Nom (L)
0.0016 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.6 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
0.1NH IS THE TOLERANCE
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
6.25%
Want to compare parts?
  1. TFI0201Q-1N6BT
    VENKEL LTD
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFI0201Q-1N6BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFI0201Q-1N6BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFI0201Q-1N6BT would you like to use for your alert(s)?
  • Please alert me when TFI0201Q-1N6BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFI0201Q-1N6BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFI0201Q-1N6BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFI0201Q-1N6BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFI0201Q-1N6BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFI0201Q-1N6BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: