Part Details for TFI0402Q-10NBT-CT by VENKEL LTD
Overview of TFI0402Q-10NBT-CT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0110NBTI8 | Renesas Electronics Corporation | Dual Path Ultra-Low Noise Amplifier - 1.5GHz to 2.3GHz | |
F0110NBTI | Renesas Electronics Corporation | Dual Path Ultra-Low Noise Amplifier - 1.5GHz to 2.3GHz |
Price & Stock for TFI0402Q-10NBT-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-TFI0402Q-10NBT-CT-ND
|
DigiKey | Thin Film Inductor,0402,High Q,1 Min Qty: 100 Container: Strip MARKETPLACE PRODUCT |
100 In Stock |
|
$0.0367 / $0.0477 | Buy Now |