Part Details for TFL0816-3N3 by Susumu Co Ltd
Overview of TFL0816-3N3 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TFL0816-3N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44777 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0033 uH, ALUMINA-CORE, GENERAL PURPOSE INDUCTOR, SMD | 35821 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
SMC-TFL0816-3N3
|
Sensible Micro Corporation | Ind 0603 3.3Nh 0.2Nh RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2000+ Container: Tape & Reel | 5725 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 3.3NH 700MA 200 MOHM | 7000 |
|
RFQ |
Part Details for TFL0816-3N3
TFL0816-3N3 CAD Models
TFL0816-3N3 Part Data Attributes:
|
TFL0816-3N3
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TFL0816-3N3
Susumu Co Ltd
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |