TFM-120-03-S-D-A
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of TFM-120-03-S-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TFM-120-03-S-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 10W5741
Newark High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-120-03-S-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.4400
  • 25 $7.6100
  • 50 $6.7800
  • 100 $5.5200
  • 500 $4.1900
$4.1900 / $8.4400 Buy Now
DISTI # 3937-TFM-120-03-S-D-A-ND
DigiKey CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $10.3300
  • 10 $9.6910
  • 25 $9.0364
  • 50 $8.4364
  • 100 $7.6727
$7.6727 / $10.3300 Buy Now
DISTI # TFM-120-03-S-D-A-ND
DigiKey CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $5.6800
$5.6800 Buy Now
DISTI # TFM-120-03-S-D-A
Avnet Americas Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-120-03-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
RFQ
DISTI # 200-TFM12003SDA
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant 0
  • 1 $5.6800
  • 10 $5.3300
  • 20 $4.9700
  • 60 $4.6400
  • 100 $4.2200
  • 500 $3.8400
  • 1,000 $3.4500
  • 2,000 $3.0900
$3.0900 / $5.6800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 20 $5.3200
  • 40 $5.1600
  • 100 $4.6000
  • 260 $4.4000
  • 500 $3.9500
  • 1,000 $3.5300
  • 2,500 $3.1700
  • 5,000 $3.1200
$3.1200 / $5.3200 Buy Now
DISTI # 000000000003255987
Sager Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 0
  • 1 $5.6800
  • 10 $5.3300
  • 25 $4.9700
  • 50 $4.6400
  • 100 $4.2200
  • 500 $3.8400
$3.8400 / $5.6800 Buy Now
DISTI # TFM-120-03-S-D-A
Avnet Abacus Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube (Alt: TFM-120-03-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 20 $5.3200
  • 40 $5.1600
  • 100 $4.6000
  • 260 $4.4000
  • 500 $3.9500
  • 1,000 $3.5300
  • 2,500 $3.1700
  • 5,000 $3.1200
$3.1200 / $5.3200 Buy Now
DISTI # 5cd926f5cd7c1c4c3881fbb9
Samtec High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $5.6800
  • 10 $5.3300
  • 25 $4.9700
  • 50 $4.6400
  • 100 $4.2200
  • 500 $3.8400
  • 1,000 $3.4500
  • 2,000 $3.0900
  • 7,035 $2.8400
  • 11,472 $2.6200
  • 16,630 $2.4100
  • 22,601 $2.2100
$2.2100 / $5.6800 Buy Now

CAD Models for TFM-120-03-S-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFM-120-03-S-D-A by Samtec Inc

TFM-120-03-S-D-A
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 5 Days
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.225 inch
Body Depth
0.22 inch
Body Length
1.125 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. TFM-120-03-S-D-A
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Related Parts for TFM-120-03-S-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM-120-03-S-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM-120-03-S-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of TFM-120-03-S-D-A would you like to use for your alert(s)?
  • Please alert me when TFM-120-03-S-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM-120-03-S-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM-120-03-S-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM-120-03-S-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM-120-03-S-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM-120-03-S-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: