There are no models available for this part yet.
Overview of TFM-140-03-S-D-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-140-03-S-D-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFM-140-03-S-D-A-P-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5900 | Buy Now | |
DISTI #
TFM-140-03-S-D-A-P
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST Through Hole - Rail/Tube (Alt: TFM-140-03-S-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8500 / $9.9800 | Buy Now | |
DISTI #
200-TFM14003SDAP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$5.8400 / $9.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2200 / $10.0400 | Buy Now | ||
DISTI #
000000000005932336
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.1500 / $9.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2200 / $10.0400 | Buy Now | ||
DISTI #
5cd92798cd7c1c4c3882d7ec
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$5.8400 / $9.9800 | Buy Now |
CAD Models for TFM-140-03-S-D-A-P by Samtec Inc
Part Data Attributes for TFM-140-03-S-D-A-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|