-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2969
|
Newark | Inductor, Aec-Q200, 0.33Uh, 1008, 6.6A Rohs Compliant: Yes |Tdk TFM252012ALMAR33MTAA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4959 |
|
$0.3330 / $0.6170 | Buy Now |
DISTI #
95AC2260
|
Newark | 2.5Mm X 2Mm, -55 To +150 Degc, 5.7A, 0.33 H, 18M/Tape And Reel |Tdk TFM252012ALMAR33MTAA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181488-1-ND
|
DigiKey | FIXED IND 330NH 5.7A 18 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2636 In Stock |
|
$0.2293 / $0.6600 | Buy Now |
DISTI #
TFM252012ALMAR33MT
|
Avnet Americas | Inductor for Power Circuits Thin-Film Metal Magnetic 0.33uH 2-Pin SMD T/R - Tape and Reel (Alt: TFM252012ALMAR33MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2182 | Buy Now |
DISTI #
810-TFM252012ALMAR33
|
Mouser Electronics | Power Inductors - SMD 0.33uH 7A 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2290 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
31971660
|
Verical | Inductor Power Shielded Thin Film 0.33uH 20% 1MHz Metal 5.7A 0.018Ohm DCR 1008 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1905 | Americas - 2309 |
|
$0.2352 / $0.2724 | Buy Now |
DISTI #
TFM252012ALMAR33MTAA
|
TTI | Power Inductors - SMD 0.33uH 7A 20% AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2290 / $0.2450 | Buy Now |
DISTI #
TFM252012ALMAR33MT
|
TME | Inductor: thin film, SMD, 1008, 330nH, 7.8A, 18mΩ, ±20%, -55÷150°C Min Qty: 3000 | 0 |
|
$0.2770 | RFQ |
DISTI #
TFM252012ALMAR33MTAA
|
Avnet Abacus | Inductor for Power Circuits Thin-Film Metal Magnetic 0.33uH 2-Pin SMD T/R (Alt: TFM252012ALMAR33MTAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM252012ALMAR33MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM252012ALMAR33MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 5.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |