-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-TFM252012ALVA1R0MTAACT-ND
|
DigiKey | FIXED IND 1UH 3.7A 42 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1799 In Stock |
|
$0.2908 / $0.7300 | Buy Now |
DISTI #
TFM252012ALVA1R0MT
|
Avnet Americas | Thin Film Inductor, 1 uH, 35 Milliohm, ± 20%, 4.1 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM252012ALVA1R0MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3658 | Buy Now |
DISTI #
810-TFM252012ALVA1R0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 42mOhm AEC-Q200 RoHS: Compliant | 5993 |
|
$0.2730 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2690 | Buy Now |
|
Quest Components | 87 |
|
$0.4725 / $0.9450 | Buy Now | |
DISTI #
TFM252012ALVA1R0MTAA
|
TTI | Power Inductors - SMD 1uH 20% 42mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2730 | Buy Now |
DISTI #
TFM252012ALVA1R0MT
|
Avnet Americas | Thin Film Inductor, 1 uH, 35 Milliohm, ± 20%, 4.1 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM252012ALVA1R0MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3658 | Buy Now |
DISTI #
TFM252012ALVA1R0MT
|
TME | Inductor: thin film, SMD, 1008, 1uH, 4.7A, 42mΩ, ±20%, -55÷150°C, TFM Min Qty: 3000 | 0 |
|
$0.3160 | RFQ |
DISTI #
TFM252012ALVA1R0MT
|
Avnet Americas | Thin Film Inductor, 1 uH, 35 Milliohm, ± 20%, 4.1 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM252012ALVA1R0MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3658 | Buy Now |
DISTI #
TFM252012ALVA1R0MTAA
|
Avnet Abacus | Thin Film Inductor, 1 uH, 35 Milliohm, � 20%, 4.1 A, 1008 [2520 Metric] (Alt: TFM252012ALVA1R0MTAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM252012ALVA1R0MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM252012ALVA1R0MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |