-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2305
|
Newark | Inductor, 3.3Uh, Thin Film, 2.2A Rohs Compliant: Yes |Tdk TFM252012ALVA3R3MTAA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$0.4680 / $0.6960 | Buy Now |
DISTI #
39AH9307
|
Newark | 2.5Mm X 2Mm, -55 To +150 Degc, 2A, 3.3 H, 140M/Tape And Reel Rohs Compliant: Yes |Tdk TFM252012ALVA3R3MTAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-TFM252012ALVA3R3MTAACT-ND
|
DigiKey | FIXED IND 3.3UH 2A 140 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4197 In Stock |
|
$0.2908 / $0.7300 | Buy Now |
DISTI #
TFM252012ALVA3R3MT
|
Avnet Americas | Thin Film Inductor, AEC-Q200, 3.3 µH, 0.14 ohm, 2.2 A, TFM-ALVA - Tape and Reel (Alt: TFM252012ALVA3R3MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3658 | Buy Now |
DISTI #
810-TFM252012ALVA3R3
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 140mOhm AEC-Q200 RoHS: Compliant | 7189 |
|
$0.3140 / $0.7100 | Buy Now |
DISTI #
V72:2272_23894342
|
Arrow Electronics | Inductor Power Shielded Thin Film 3.3uH 20% 1MHz Metal 2A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1952 Container: Cut Strips | Americas - 40 |
|
$0.2660 / $0.4277 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2690 | Buy Now |
DISTI #
36264383
|
Verical | Inductor Power Shielded Thin Film 3.3uH 20% 1MHz Metal 2A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1952 | Americas - 40 |
|
$0.2660 / $0.4007 | Buy Now |
DISTI #
TFM252012ALVA3R3MT
|
Avnet Americas | Thin Film Inductor, AEC-Q200, 3.3 µH, 0.14 ohm, 2.2 A, TFM-ALVA - Tape and Reel (Alt: TFM252012ALVA3R3MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3658 | Buy Now |
DISTI #
TFM252012ALVA3R3MT
|
TME | Inductor: thin film, SMD, 1008, 3.3uH, 2.5A, 140mΩ, ±20%, -55÷150°C Min Qty: 3000 | 0 |
|
$0.3150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM252012ALVA3R3MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM252012ALVA3R3MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |