-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal-Core, SMD, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7597
|
Newark | Power Inductor, 330Nh, Shielded, 9.5A Rohs Compliant: Yes |Tdk TFM322512ALMAR33MTAA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1748 |
|
$0.5310 / $0.8820 | Buy Now |
DISTI #
68AK0074
|
Newark | 3.2Mm X 2.5Mm, -55 To +150 Deg C, 330Nh, 9.5A, 15M/Tape And Reel Rohs Compliant: Yes |Tdk TFM322512ALMAR33MTAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4320 | Buy Now |
DISTI #
445-TFM322512ALMAR33MTAACT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4321 In Stock |
|
$0.3967 / $0.9200 | Buy Now |
DISTI #
TFM322512ALMAR33MT
|
Avnet Americas | Inductor Power Shielded Thin Film 0.33uH 20% 1MHz Metal Composite 6A SMD T/R - Tape and Reel (Alt: TFM322512ALMAR33MT) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4989 | Buy Now |
DISTI #
810-TFM322512ALMAR33
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% 15ohm 8.6A AEC-Q200 RoHS: Compliant | 3416 |
|
$0.3870 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
TFM322512ALMAR33MTAA
|
Avnet Abacus | Inductor Power Shielded Thin Film 0.33uH 20% 1MHz Metal Composite 6A SMD T/R (Alt: TFM322512ALMAR33MTAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM322512ALMAR33MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM322512ALMAR33MTAA
TDK Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |