-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1310, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2313
|
Newark | Inductor, 1Uh, Thin Film, 4.4A Rohs Compliant: Yes |Tdk TFM322512ALVA1R0MTAA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278 |
|
$0.5830 / $0.9600 | Buy Now |
DISTI #
69AH2972
|
Newark | 3.2Mm X 2.5Mm, -55 To +150 Degc, 4A, 1 H, 37M/Tape And Reel Rohs Compliant: Yes |Tdk TFM322512ALVA1R0MTAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-TFM322512ALVA1R0MTAACT-ND
|
DigiKey | FIXED IND 1UH 4A 37 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3374 In Stock |
|
$0.4362 / $1.0100 | Buy Now |
DISTI #
TFM322512ALVA1R0MT
|
Avnet Americas | Inductor Thin-Film 1uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: TFM322512ALVA1R0MT) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5486 | Buy Now |
DISTI #
810-TFM322512ALVA1R0
|
Mouser Electronics | Power Inductors - SMD 40VDC 1uH 20% 4.6A 37mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4270 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4040 | Buy Now |
|
Bristol Electronics | 13317 |
|
RFQ | ||
|
Quest Components | 10653 |
|
$0.4548 / $1.5160 | Buy Now | |
DISTI #
TFM322512ALVA1R0MTAA
|
TTI | Power Inductors - SMD 40VDC 1uH 20% 4.6A 37mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4100 / $0.4180 | Buy Now |
DISTI #
TFM322512ALVA1R0MT
|
Avnet Americas | Inductor Thin-Film 1uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: TFM322512ALVA1R0MT) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM322512ALVA1R0MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM322512ALVA1R0MTAA
TDK Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |