Part Details for TFP324 by Siemens
Overview of TFP324 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71301903
|
RS | T-FUSE PULLOUT 200A 3 POLE 240V | Siemens TFP324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,375.5400 / $1,418.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,072.2500 / $1,135.6200 | Buy Now |