-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7780
|
Newark | Digital Receiver, Dvi, 3.6V, Htqfp-100, Ic Interface Type:Dvi, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Htqfp, No. Of Pins:100Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Productrohs Compliant: Yes |TEXAS INSTRUMENTS TFP401AMPZPEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.9000 / $25.7200 | Buy Now |
DISTI #
296-37157-ND
|
DigiKey | IC RECEIVER DVI 100HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
908 In Stock |
|
$15.3067 / $21.4100 | Buy Now |
DISTI #
595-TFP401AMPZPEP
|
Mouser Electronics | Display Interface IC EP PanelBus DVI Receiver RoHS: Compliant | 2986 |
|
$15.3000 / $21.4100 | Buy Now |
|
Ameya Holding Limited | IC PANELBUS DVI RCVR 100-HTQFP | 2097 |
|
RFQ | |
DISTI #
3009418
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.6038 / $24.0643 | Buy Now |
DISTI #
3009418
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.7349 / $22.9244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFP401AMPZPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP401AMPZPEP
Texas Instruments
Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, HQFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 370 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TFP401AMPZPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP401AMPZPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP401APZPR | 165-MHz TMDS DVI receiver/deserializer with HSYNC & Panelbus™ integrated circuit 100-HTQFP 0 to 70 | Texas Instruments | TFP401AMPZPEP vs TFP401APZPR |
TFP401APZP | 165-MHz TMDS DVI receiver/deserializer with HSYNC & Panelbus™ integrated circuit 100-HTQFP 0 to 70 | Texas Instruments | TFP401AMPZPEP vs TFP401APZP |
V62/09627-01XE | Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125 | Texas Instruments | TFP401AMPZPEP vs V62/09627-01XE |