Part Details for TFS03SP0040W by C&K
Overview of TFS03SP0040W by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS03SP0040W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7568
|
Newark | Snap |C&k Components TFS03SP0040W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.2500 | Buy Now |
DISTI #
108-TFS03SP0040W-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 3A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9709 | Buy Now |
DISTI #
611-TFS03SP0040W
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$4.9300 / $7.1900 | Order Now |
DISTI #
000000000005957258
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TFS03SP0040W
TFS03SP0040W CAD Models
TFS03SP0040W Part Data Attributes
|
TFS03SP0040W
C&K
Buy Now
Datasheet
|
Compare Parts:
TFS03SP0040W
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | BRASS | |
Actuator Travel | 2.2 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.307 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |