Part Details for TFS1209 by Microchip Technology Inc
Overview of TFS1209 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFS1209
|
Avnet Silica | SAW Filter 1209.5MHz 50 Ohm SMD 6-Pin SMD T/R (Alt: TFS1209) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for TFS1209
TFS1209 CAD Models
TFS1209 Part Data Attributes
|
TFS1209
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TFS1209
Microchip Technology Inc
SAW Filter, 1 Function(s), 1209.5MHz, 6 Pin(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1209.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |