Part Details for TFS121 by Microchip Technology Inc
Overview of TFS121 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS121
TFS121 CAD Models
TFS121 Part Data Attributes:
|
TFS121
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TFS121
Microchip Technology Inc
SAW Filter, 1 Function(s), 121.5MHz, 10 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 455 kHz | |
Attenuation Frequency (+/- delta f)-Min | 125 kHz | |
Attenuation@Freq-Max | 60 dB | |
Center or Cutoff Frequency (fo/fc) | 121.5 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 1530 OHM//-1.57 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 11.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1530 OHM//-1.57 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 5.2 mm |