Part Details for TFS280A by Microsemi Corporation
Overview of TFS280A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS280A
TFS280A CAD Models
TFS280A Part Data Attributes
|
TFS280A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TFS280A
Microsemi Corporation
SAW Filter, 1 Function(s), 280.455MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 280.455 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 605 OHM//-1.1 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 605 OHM//-1.1 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5.3 mm |