Part Details for TFS456AL by Vectron International
Overview of TFS456AL by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS456AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 693 |
|
Buy Now |
Part Details for TFS456AL
TFS456AL CAD Models
TFS456AL Part Data Attributes:
|
TFS456AL
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS456AL
Vectron International
SAW Filter, 1 Function(s), 456MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 13 INCH | |
Center or Cutoff Frequency (fo/fc) | 456 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3.81 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.81 mm |