Part Details for TFS466B by Microsemi Corporation
Overview of TFS466B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS466B
TFS466B CAD Models
TFS466B Part Data Attributes:
|
TFS466B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TFS466B
Microsemi Corporation
SAW Filter, 1 Function(s), 466.075MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 466.075 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 270 OHM//-1 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 270 OHM//-1 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TFS466B
This table gives cross-reference parts and alternative options found for TFS466B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFS466B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFS466B | SAW Filter, 1 Function(s), 466.075MHz | Vectron International | TFS466B vs TFS466B |