Part Details for TFS466B by Vectron International
Overview of TFS466B by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TFS466B
TFS466B CAD Models
TFS466B Part Data Attributes:
|
TFS466B
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS466B
Vectron International
SAW Filter, 1 Function(s), 466.075MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 466.075 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 270 OHM//-1 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 270 OHM//-1 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |