TFS70H44
Description: SAW Filter, 1 Function(s), 70MHz

Overview of TFS70H44 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for TFS70H44 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFS70H44 by Vectron International

TFS70H44
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
70 MHz
Filter Type
SAW FILTER
Height
5 mm
Input Impedance
486 OHM//-10.2 pF
Insertion Loss-Max
27.5 dB
JESD-609 Code
e4
Length
22.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Output Impedance
337 OHM//-12.2 pF Ω
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
13 mm
Want to compare parts?
  1. TFS70H44
    Vectron International
    SAW Filter, 1 Function(s), 70MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFS70H44 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFS70H44 by Vectron International

Select Manufacturer
Which Manufacturer of TFS70H44 would you like to use for your alert(s)?
  • Please alert me when TFS70H44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFS70H44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFS70H44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFS70H44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFS70H44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFS70H44 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: