Part Details for TFS761HG by Power Integrations
Overview of TFS761HG by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TFS761HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFS761HG
|
Avnet Asia | Power Supply Controller 12-Pin ESIP-B (Alt: TFS761HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC PWR SUPPLY CTLR 326W ESIP-16 | 12300 |
|
RFQ | |
DISTI #
2266311
|
Farnell | AC/DC, 326W FWD, 20W FLYBACK, 16SIP RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.0911 / $3.7168 | Buy Now |
Part Details for TFS761HG
TFS761HG CAD Models
TFS761HG Part Data Attributes
|
TFS761HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TFS761HG
Power Integrations
Dual Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |