Part Details for TFSD-02-28-G-11.80-D-NUX by Samtec Inc
Overview of TFSD-02-28-G-11.80-D-NUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFSD-02-28-G-11.80-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-02-28-G-11.80
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: TFSD-02-28-G-11.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $8.2000 | Buy Now |
DISTI #
200-FSD0228G1180DNUX
|
Mouser Electronics | Samtec .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$5.0600 / $8.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $10.1700 | Buy Now |
DISTI #
000000000007200912
|
Sager | .050 TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$5.6800 / $8.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3300 / $10.1700 | Buy Now |
DISTI #
64ba49ce9f4bacc0f2b035be
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$4.4500 / $8.2000 | Buy Now |
Part Details for TFSD-02-28-G-11.80-D-NUX
TFSD-02-28-G-11.80-D-NUX CAD Models
TFSD-02-28-G-11.80-D-NUX Part Data Attributes
|
TFSD-02-28-G-11.80-D-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-02-28-G-11.80-D-NUX
Samtec Inc
Cable Assembly, 2 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |