Part Details for TFSD-05-28-G-08.00-D-NUX by Samtec Inc
Overview of TFSD-05-28-G-08.00-D-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-05-28-G-08.00-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-05-28-G-08.00-D-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4500 | Buy Now |
DISTI #
TFSD-05-28-G-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-HDR Crimp-Crimp - Bulk (Alt: TFSD-05-28-G-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $12.0800 | Buy Now |
DISTI #
200-FSD0528G0800DNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.4600 / $12.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $12.0800 | Buy Now |
DISTI #
TFSD-05-28-G-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-HDR Crimp-Crimp - Bulk (Alt: TFSD-05-28-G-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $12.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $12.0800 | Buy Now |
DISTI #
5cd92737cd7c1c4c38824e46
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$6.5600 / $12.0800 | Buy Now |