There are no models available for this part yet.
Overview of TFSD-05-28C-H-10.00-TF-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for TFSD-05-28C-H-10.00-TF-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSD-05-28C-H-10.00-TF-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6400 | Buy Now | |
DISTI #
TFSD-05-28C-H-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.25m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSD-05-28C-H-10.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5900 / $17.6400 | Buy Now | |
DISTI #
200-D0528CH1000TFNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$11.5000 / $17.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2700 / $23.6100 | Buy Now | ||
DISTI #
000000000006175394
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$12.8900 / $17.6400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.2700 / $23.6100 | Buy Now | ||
DISTI #
5cd9273bcd7c1c4c3882558d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$10.1100 / $17.6400 | Buy Now |
CAD Models for TFSD-05-28C-H-10.00-TF-NDS by Samtec Inc
Part Data Attributes for TFSD-05-28C-H-10.00-TF-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|