Part Details for TFSD-07-28C-G-07.87-TR-NUS by Samtec Inc
Overview of TFSD-07-28C-G-07.87-TR-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-07-28C-G-07.87-TR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-07-28C-G-07.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 28AWG 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing HDR-RCP - Tape and Reel (Alt: TFSD-07-28C-G-07.8) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $22.2000 | Buy Now |
DISTI #
000000000005508000
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6600 / $22.2000 | Buy Now |
Part Details for TFSD-07-28C-G-07.87-TR-NUS
TFSD-07-28C-G-07.87-TR-NUS CAD Models
TFSD-07-28C-G-07.87-TR-NUS Part Data Attributes
|
TFSD-07-28C-G-07.87-TR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-07-28C-G-07.87-TR-NUS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.17 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |